A219303 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 70,84700 Kč
A219303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A219303
A219303
A219303

A219303

DigiKey Part Number
283-4864-ND
Manufacturer
Manufacturer Product Number
A219303
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Quick Connect (0.250"), Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,48000 Kč107,48 Kč
1076,36300 Kč763,63 Kč
2566,92280 Kč1 673,07 Kč
5061,05280 Kč3 052,64 Kč
10056,21600 Kč5 621,60 Kč
30050,37873 Kč15 113,62 Kč
50048,30560 Kč24 152,80 Kč
1 00046,01972 Kč46 019,72 Kč
Manufacturers Standard Package
Unit Price without VAT:107,48000 Kč
Unit Price with VAT:130,05080 Kč