
A209108 | |
|---|---|
DigiKey Part Number | 283-A209108-ND |
Manufacturer | |
Manufacturer Product Number | A209108 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Quick Connect (0.250") | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,34000 Kč | 243,34 Kč |
| 10 | 172,71500 Kč | 1 727,15 Kč |
| 25 | 152,76400 Kč | 3 819,10 Kč |
| 50 | 140,68140 Kč | 7 034,07 Kč |
| 100 | 130,89730 Kč | 13 089,73 Kč |
| 250 | 120,93308 Kč | 30 233,27 Kč |
| 500 | 115,22728 Kč | 57 613,64 Kč |
| 1 000 | 110,77415 Kč | 110 774,15 Kč |
| Unit Price without VAT: | 243,34000 Kč |
|---|---|
| Unit Price with VAT: | 294,44140 Kč |











