
A20441004 | |
|---|---|
DigiKey Part Number | 283-A20441004-ND |
Manufacturer | |
Manufacturer Product Number | A20441004 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 164,64500 Kč | 1 646,45 Kč |
| 25 | 145,53280 Kč | 3 638,32 Kč |
| 50 | 133,95040 Kč | 6 697,52 Kč |
| 100 | 124,55590 Kč | 12 455,59 Kč |
| 250 | 114,98588 Kč | 28 746,47 Kč |
| 500 | 109,50164 Kč | 54 750,82 Kč |
| 1 000 | 105,21972 Kč | 105 219,72 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |





