

6KP24CAH | |
---|---|
DigiKey Part Number | 283-6KP24CAHCT-ND - Cut Tape (CT) 283-6KP24CAHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP24CAH |
Description | TVS DIODE 24VWM 38.9VC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 169.7A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 169.7A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,41000 Kč | 55,41 Kč |
10 | 35,61900 Kč | 356,19 Kč |
100 | 24,37110 Kč | 2 437,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 100 | 16,06514 Kč | 804 863,51 Kč |
Unit Price without VAT: | 55,41000 Kč |
---|---|
Unit Price with VAT: | 67,04610 Kč |