38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP24CA

DigiKey Part Number
F7620TR-ND - Tape & Reel (TR)
F7620CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP24CA
Description
TVS DIODE 24VWM 38.9VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
131.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1046,65800 Kč466,58 Kč
10032,68550 Kč3 268,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80024,25269 Kč19 402,15 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč