42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes
Automotive High Reliability TVS Diodes

5-0SMDJ26CAH

DigiKey Part Number
283-5-0SMDJ26CAHTR-ND - Tape & Reel (TR)
283-5-0SMDJ26CAHCT-ND - Cut Tape (CT)
283-5-0SMDJ26CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ26CAH
Description
TVS DIODE 26VWM 42.1VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
119A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
26V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.9V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
42.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ26CA-QBourns Inc.11 3735.0SMDJ26CA-QCT-ND62,99000 KčSimilar
In-Stock: 2 574
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1039,14000 Kč391,40 Kč
10026,91520 Kč2 691,52 Kč
50021,68506 Kč10 842,53 Kč
1 00020,00374 Kč20 003,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,40704 Kč64 221,12 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč