


5.0SMDJ26CA-Q | |
|---|---|
DigiKey Part Number | 5.0SMDJ26CA-QTR-ND - Tape & Reel (TR) 5.0SMDJ26CA-QCT-ND - Cut Tape (CT) 5.0SMDJ26CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26CA-Q |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ26CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 100 | 28,02600 Kč | 2 802,60 Kč |
| 500 | 22,59090 Kč | 11 295,45 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,62803 Kč | 55 884,09 Kč |
| 6 000 | 17,51321 Kč | 105 079,26 Kč |
| 9 000 | 17,32335 Kč | 155 910,15 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


