



5-0SMDJ26CAH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ26CAHTR-ND - Tape & Reel (TR) 283-5-0SMDJ26CAHCT-ND - Cut Tape (CT) 283-5-0SMDJ26CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ26CAH |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ26CA-Q | Bourns Inc. | 11 373 | 5.0SMDJ26CA-QCT-ND | 62,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 39,14000 Kč | 391,40 Kč |
| 100 | 26,91520 Kč | 2 691,52 Kč |
| 500 | 21,68506 Kč | 10 842,53 Kč |
| 1 000 | 20,00374 Kč | 20 003,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,40704 Kč | 64 221,12 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

