Similar




5-0SMDJ24CAH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ24CAHTR-ND - Tape & Reel (TR) 283-5-0SMDJ24CAHCT-ND - Cut Tape (CT) 283-5-0SMDJ24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ24CAH |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24CA-Q | Bourns Inc. | 8 962 | 5.0SMDJ24CA-QCT-ND | 62,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 100 | 28,09320 Kč | 2 809,32 Kč |
| 500 | 22,64844 Kč | 11 324,22 Kč |
| 1 000 | 21,26803 Kč | 21 268,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,15844 Kč | 54 475,32 Kč |
| 6 000 | 17,37585 Kč | 104 255,10 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



