


2822HC40-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC40-RTR-ND - Tape & Reel (TR) 283-2822HC40-RTRCT-ND - Cut Tape (CT) 283-2822HC40-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC40-RTR |
Description | FUSE BOARD MOUNT 40A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Size / Dimension 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) |
Fuse Type | DC Cold Resistance 0.0011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 5 | 132,58200 Kč | 662,91 Kč |
| 10 | 122,35500 Kč | 1 223,55 Kč |
| 50 | 101,46660 Kč | 5 073,33 Kč |
| 100 | 93,57130 Kč | 9 357,13 Kč |
| 250 | 84,01804 Kč | 21 004,51 Kč |
| 500 | 78,38974 Kč | 39 194,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,90456 Kč | 73 904,56 Kč |
| 2 000 | 67,99132 Kč | 135 982,64 Kč |
| 3 000 | 66,66865 Kč | 200 005,95 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |


