



15BJ36CAH | |
|---|---|
DigiKey Part Number | 283-15BJ36CAHTR-ND - Tape & Reel (TR) 283-15BJ36CAHCT-ND - Cut Tape (CT) 283-15BJ36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ36CAH |
Description | TVS DIODE 36VWM 58.1VC SMBF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501 000 | 6,37037 Kč | 3 191 555,37 Kč |
| Unit Price without VAT: | 6,37037 Kč |
|---|---|
| Unit Price with VAT: | 7,70815 Kč |



