10BJ58CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 2 835
Unit Price: 8,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,54831 Kč
Datasheet
93.6V Clamp 10.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 10.7A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ58CA

DigiKey Part Number
283-10BJ58CATR-ND - Tape & Reel (TR)
283-10BJ58CACT-ND - Cut Tape (CT)
283-10BJ58CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BJ58CA
Description
TVS DIODE 58VWM 93.6VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
93.6V Clamp 10.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
10.7A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB68CA/TR13YAGEO2 83513-1.0SMB68CA/TR13CT-ND8,40000 KčSimilar
1.0SMB68CA/TR7YAGEO013-1.0SMB68CA/TR7TR-ND1,54831 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,92700 Kč119,27 Kč
1007,72100 Kč772,10 Kč
5005,91052 Kč2 955,26 Kč
1 0005,32677 Kč5 326,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,45711 Kč13 371,33 Kč
6 0004,09363 Kč24 561,78 Kč
9 0003,90843 Kč35 175,87 Kč
15 0003,70035 Kč55 505,25 Kč
21 0003,57712 Kč75 119,52 Kč
30 0003,45738 Kč103 721,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč