1.0SMB68CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 835
Unit Price: 8,40000 Kč
Datasheet
92V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB68CA/TR7

DigiKey Part Number
13-1.0SMB68CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB68CA/TR7
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
92V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
92V
Mfr
Current - Peak Pulse (10/1000µs)
11A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB68CA/TR13YAGEO2 83513-1.0SMB68CA/TR13CT-ND8,40000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,54831 Kč7 741,55 Kč
Unit Price without VAT:1,54831 Kč
Unit Price with VAT:1,87346 Kč