


10BJ58CA | |
|---|---|
DigiKey Part Number | 283-10BJ58CATR-ND - Tape & Reel (TR) 283-10BJ58CACT-ND - Cut Tape (CT) 283-10BJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 10.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 10,23700 Kč | 102,37 Kč |
| 100 | 6,61210 Kč | 661,21 Kč |
| 500 | 5,04796 Kč | 2 523,98 Kč |
| 1 000 | 4,54382 Kč | 4 543,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09781 Kč | 12 293,43 Kč |
| 6 000 | 3,64105 Kč | 21 846,30 Kč |
| 9 000 | 3,58587 Kč | 32 272,83 Kč |
| 15 000 | 3,39171 Kč | 50 875,65 Kč |
| 21 000 | 3,27673 Kč | 68 811,33 Kč |
| 30 000 | 3,01687 Kč | 90 506,10 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |

