


0603ESDA-MLP1 | |
|---|---|
DigiKey Part Number | 283-0603ESDA-MLP1TR-ND - Tape & Reel (TR) 283-0603ESDA-MLP1CT-ND - Cut Tape (CT) 283-0603ESDA-MLP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ESDA-MLP1 |
Description | TVS DEVICE 35V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TVS Device 1 Circuit 35V Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | - | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,61960 Kč | 461,96 Kč |
| 500 | 3,82164 Kč | 1 910,82 Kč |
| 1 000 | 3,14970 Kč | 3 149,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,85573 Kč | 14 278,65 Kč |
| 10 000 | 2,79273 Kč | 27 927,30 Kč |
| 15 000 | 2,73689 Kč | 41 053,35 Kč |
| 25 000 | 2,51052 Kč | 62 763,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



