New at DigiKey
Contactor 4PST-NO (4 Form A) 6 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTRM10A40TD

DigiKey Part Number
5730-XTRM10A40TD-ND
Manufacturer
Manufacturer Product Number
XTRM10A40TD
Description
IEC MINI CONTROL RELAY, 4NO, 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 6 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
6 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
31 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 752,28000 Kč1 752,28 Kč
101 489,43000 Kč14 894,30 Kč
1001 266,30540 Kč126 630,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 752,28000 Kč
Unit Price with VAT:2 120,25880 Kč