



LC1D098BL | |
|---|---|
DigiKey Part Number | 4008-LC1D098BL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D098BL |
Description | TESYS 4P CTR 20A AC-1 2NO 2NC 24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D098BL Models |
Category | Switching Voltage 690VAC, 250VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 88.55 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 30 ms |
Contact Rating (Current) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 059,41000 Kč | 3 059,41 Kč |
| Unit Price without VAT: | 3 059,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 701,88610 Kč |











