
XBAES35C | |
|---|---|
DigiKey Part Number | 5730-XBAES35C-ND |
Manufacturer | |
Manufacturer Product Number | XBAES35C |
Description | END STOP FOR 35MM RAIL - ONE SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | 1 | |
For Use With/Related Products | Barrier Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,26400 Kč | 682,64 Kč |
| 100 | 58,01330 Kč | 5 801,33 Kč |
| 1 000 | 49,31506 Kč | 49 315,06 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |



