
M22-WRS3 | |
|---|---|
DigiKey Part Number | 5730-M22-WRS3-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRS3 |
Description | 3-POS MTN KEY SEL SW SIL-BZL WD- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,65000 Kč | 1 416,65 Kč |
| 10 | 1 204,14100 Kč | 12 041,41 Kč |
| 25 | 1 128,78600 Kč | 28 219,65 Kč |
| 50 | 1 074,95720 Kč | 53 747,86 Kč |
| 100 | 1 023,71530 Kč | 102 371,53 Kč |
| Unit Price without VAT: | 1 416,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,14650 Kč |


