
M22-WRS | |
|---|---|
DigiKey Part Number | 5730-M22-WRS-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRS |
Description | 2-POS MTN KEY SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRS Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,30000 Kč | 1 420,30 Kč |
| 10 | 1 207,25900 Kč | 12 072,59 Kč |
| 25 | 1 131,71680 Kč | 28 292,92 Kč |
| 50 | 1 077,75600 Kč | 53 887,80 Kč |
| 100 | 1 026,38010 Kč | 102 638,01 Kč |
| Unit Price without VAT: | 1 420,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 718,56300 Kč |



