Configurable Switch Body Selector Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WRLK3-G

DigiKey Part Number
5730-M22-WRLK3-G-ND
Manufacturer
Manufacturer Product Number
M22-WRLK3-G
Description
ILL 3-POS MTN SEL SWTCH SIL-BZL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - Green
Datasheet
 Datasheet
EDA/CAD Models
M22-WRLK3-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Green
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,51000 Kč612,51 Kč
10520,60300 Kč5 206,03 Kč
25488,01040 Kč12 200,26 Kč
50464,72780 Kč23 236,39 Kč
100442,56220 Kč44 256,22 Kč
250414,88856 Kč103 722,14 Kč
500395,11306 Kč197 556,53 Kč
Manufacturers Standard Package
Unit Price without VAT:612,51000 Kč
Unit Price with VAT:741,13710 Kč