New at DigiKey
M22-WRK3-K30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WRK3-K20

DigiKey Part Number
5730-M22-WRK3-K20-ND
Manufacturer
Manufacturer Product Number
M22-WRK3-K20
Description
NON-ILL 3P MTN SEL SW THB-GP SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 6A (AC), 3A (DC) 115 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO
Number of Positions
3
Switch Function
Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.50mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Bezel - Round, Black Knob
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
100,000 Cycles
Electrical Life
-
Approval Agency
CCC, CE, CSA, GOST-R, LR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1930,03000 Kč930,03 Kč
10790,54500 Kč7 905,45 Kč
25741,05960 Kč18 526,49 Kč
50705,71040 Kč35 285,52 Kč
100672,06080 Kč67 206,08 Kč
250630,04064 Kč157 510,16 Kč
Manufacturers Standard Package
Unit Price without VAT:930,03000 Kč
Unit Price with VAT:1 125,33630 Kč