



M22-PVT-K02 | |
|---|---|
DigiKey Part Number | 5730-M22-PVT-K02-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVT-K02 |
Description | E-STOP TWIST-RELEASE 2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,46000 Kč | 1 663,46 Kč |
| 10 | 1 413,92100 Kč | 14 139,21 Kč |
| 25 | 1 325,46080 Kč | 33 136,52 Kč |
| 50 | 1 262,25700 Kč | 63 112,85 Kč |
| 100 | 1 202,09140 Kč | 120 209,14 Kč |
| Unit Price without VAT: | 1 663,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,78660 Kč |





