New at DigiKey
M22-FK10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M22-FK10
M22-FK10
M22-FK10

M22-FK10

DigiKey Part Number
5730-M22-FK10-ND
Manufacturer
Manufacturer Product Number
M22-FK10
Description
CONTACT BLOCK FLAT REAR CAGE CLA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Spring Terminal
Contact Rating @ Voltage
6A @ 240VAC, 3A @ 24V DC
(Select First, Then Apply Filters) Compatible Series
Eaton, M22 and M22M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1746,10000 Kč746,10 Kč
20603,92550 Kč12 078,51 Kč
40575,10900 Kč23 004,36 Kč
60558,90117 Kč33 534,07 Kč
100539,13550 Kč53 913,55 Kč
260504,02696 Kč131 047,01 Kč
Manufacturers Standard Package
Unit Price without VAT:746,10000 Kč
Unit Price with VAT:902,78100 Kč