
M22-DL-Y | |
|---|---|
DigiKey Part Number | 5730-M22-DL-Y-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-Y |
Description | ILL MOM PB SIL-BZL FLSH YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
EDA/CAD Models | M22-DL-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 275,32600 Kč | 2 753,26 Kč |
| 25 | 258,09080 Kč | 6 452,27 Kč |
| 50 | 245,76900 Kč | 12 288,45 Kč |
| 100 | 234,04160 Kč | 23 404,16 Kč |
| 250 | 219,40056 Kč | 54 850,14 Kč |
| 500 | 208,93976 Kč | 104 469,88 Kč |
| 1 000 | 198,98125 Kč | 198 981,25 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |




