



M22-CKC01 | |
|---|---|
DigiKey Part Number | 5730-M22-CKC01-ND |
Manufacturer | |
Manufacturer Product Number | M22-CKC01 |
Description | CONTACT BLOCK 1NC CAGE CLAMP BAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-CKC01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,28000 Kč | 418,28 Kč |
| 10 | 355,45400 Kč | 3 554,54 Kč |
| 25 | 333,19640 Kč | 8 329,91 Kč |
| 50 | 317,29240 Kč | 15 864,62 Kč |
| 100 | 302,15490 Kč | 30 215,49 Kč |
| 250 | 283,25464 Kč | 70 813,66 Kč |
| 500 | 269,75164 Kč | 134 875,82 Kč |
| Unit Price without VAT: | 418,28000 Kč |
|---|---|
| Unit Price with VAT: | 506,11880 Kč |



