
M22-AK11 | |
|---|---|
DigiKey Part Number | 5730-M22-AK11-ND |
Manufacturer | |
Manufacturer Product Number | M22-AK11 |
Description | FIXING ADAPTER WITH 1NO & 1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 6A @ 115VAC, 3A @ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | M22-AK11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 115VAC, 3A @ 24VDC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,11000 Kč | 411,11 Kč |
| 10 | 349,47200 Kč | 3 494,72 Kč |
| 25 | 327,58000 Kč | 8 189,50 Kč |
| 50 | 311,94420 Kč | 15 597,21 Kč |
| 100 | 297,06390 Kč | 29 706,39 Kč |
| 250 | 278,48056 Kč | 69 620,14 Kč |
| 500 | 265,20684 Kč | 132 603,42 Kč |
| Unit Price without VAT: | 411,11000 Kč |
|---|---|
| Unit Price with VAT: | 497,44310 Kč |











