Circuit Breaker Thermal Magnetic 8A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D8/1-NA-SP

DigiKey Part Number
5730-FAZ-D8/1-NA-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-D8/1-NA-SP
Description
FAZ-NA 1P 8A D CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D8/1-NA-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
8A
Voltage Rating - AC
277 V
Voltage Rating - DC
48 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 449,91000 Kč1 449,91 Kč
51 202,72400 Kč6 013,62 Kč
101 109,32400 Kč11 093,24 Kč
50918,14600 Kč45 907,30 Kč
100845,60420 Kč84 560,42 Kč
250763,01524 Kč190 753,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 449,91000 Kč
Unit Price with VAT:1 754,39110 Kč