Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C15/2-NA-L

DigiKey Part Number
5730-FAZ-C15/2-NA-L-ND
Manufacturer
Manufacturer Product Number
FAZ-C15/2-NA-L
Description
FAZ-NA UL 489 MCB 240VAC 2P 15A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail
EDA/CAD Models
FAZ-C15/2-NA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
15A
Voltage Rating - AC
480 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 582,75000 Kč2 582,75 Kč
52 141,67000 Kč10 708,35 Kč
101 974,86200 Kč19 748,62 Kč
501 633,24960 Kč81 662,48 Kč
1001 503,53240 Kč150 353,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 582,75000 Kč
Unit Price with VAT:3 125,12750 Kč