Current Sensor 150A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSNOASP

DigiKey Part Number
5730-ECSNOASP-ND
Manufacturer
Manufacturer Product Number
ECSNOASP
Description
CURRENT SENSOR SWITCH 150A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-50°C ~ 50°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 399,92000 Kč4 399,92 Kč
54 058,53600 Kč20 292,68 Kč
103 919,76000 Kč39 197,60 Kč
253 743,57400 Kč93 589,35 Kč
503 615,57000 Kč180 778,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4 399,92000 Kč
Unit Price with VAT:5 323,90320 Kč