Current Sensor 175A 1 Channel Current Switch Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSJ400SC

DigiKey Part Number
5730-ECSJ400SC-ND
Manufacturer
Manufacturer Product Number
ECSJ400SC
Description
CURRENT SENSOR SWITCH 175A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 175A 1 Channel Current Switch Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC, 40Hz ~ 100Hz
Linearity
-
Accuracy
±1%
Voltage - Supply
-
Response Time
100ms
Current - Supply (Max)
200A
Operating Temperature
-20°C ~ 50°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 869,51000 Kč3 869,51 Kč
53 569,32400 Kč17 846,62 Kč
103 447,28400 Kč34 472,84 Kč
253 292,32680 Kč82 308,17 Kč
503 179,77760 Kč158 988,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 869,51000 Kč
Unit Price with VAT:4 682,10710 Kč