
EASY-E4-AC-16RE1 | |
|---|---|
DigiKey Part Number | 5730-EASY-E4-AC-16RE1-ND |
Manufacturer | |
Manufacturer Product Number | EASY-E4-AC-16RE1 |
Description | INPUT/OUTPUT MODULE,INPUTS8,RELA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC, 110 ~ 220VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Eaton Moeller Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Voltage - Supply | 100 ~ 240VAC, 110 ~ 220VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cULus, DNV, GL, IEC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 567,83000 Kč | 5 567,83 Kč |
| 10 | 4 733,32700 Kč | 47 333,27 Kč |
| Unit Price without VAT: | 5 567,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 737,07430 Kč |



