New at DigiKey
Programmable Logic Controller (PLC) DIN Rail 85 ~ 264VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASY-E4-AC-12RC1

DigiKey Part Number
5730-EASY-E4-AC-12RC1-ND
Manufacturer
Manufacturer Product Number
EASY-E4-AC-12RC1
Description
EXTENSION MODULE,INPUTS 8,OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 85 ~ 264VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Expandable
Voltage - Supply
85 ~ 264VAC
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
16, 16, 16, 16, 16, 16
Communications
Ethernet, RJ45
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Software
easySoft
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 999,26000 Kč6 999,26 Kč
105 950,43400 Kč59 504,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 999,26000 Kč
Unit Price with VAT:8 469,10460 Kč