New at DigiKey
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D7PF4AT1

DigiKey Part Number
5730-D7PF4AT1-ND
Manufacturer
Manufacturer Product Number
D7PF4AT1
Description
4PDT RELAY - 24 VDC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
15 A
Switching Voltage
300VAC - Max
Load - Max Switching
4500VA
Coil Current
61.9 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
388 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1682,64000 Kč682,64 Kč
10580,23800 Kč5 802,38 Kč
100493,25980 Kč49 325,98 Kč
Manufacturers Standard Package
Unit Price without VAT:682,64000 Kč
Unit Price with VAT:825,99440 Kč