
D7PAD | |
|---|---|
DigiKey Part Number | 5730-D7PAD-ND |
Manufacturer | |
Manufacturer Product Number | D7PAD |
Description | D7 4P FINGER-SAFE SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 12 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D7PF4, D7PR4 Relays | |
Grade | - | |
Qualification | - | |
Features | 300V, 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 10 | 322,71800 Kč | 3 227,18 Kč |
| 100 | 274,32000 Kč | 27 432,00 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |



