
BBUL251P1M57SP | |
|---|---|
DigiKey Part Number | 5730-BBUL251P1M57SP-ND |
Manufacturer | |
Manufacturer Product Number | BBUL251P1M57SP |
Description | BUS BAR MINI CIRCUIT BREAKERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Miniature Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Miniature Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 556,23000 Kč | 1 556,23 Kč |
| 5 | 1 375,23800 Kč | 6 876,19 Kč |
| 10 | 1 310,57300 Kč | 13 105,73 Kč |
| 25 | 1 235,31520 Kč | 30 882,88 Kč |
| 50 | 1 185,19920 Kč | 59 259,96 Kč |
| 100 | 1 140,23850 Kč | 114 023,85 Kč |
| Unit Price without VAT: | 1 556,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 883,03830 Kč |


