
BB-UL-TEP/35 | |
|---|---|
DigiKey Part Number | 5730-BB-UL-TEP/35-ND |
Manufacturer | |
Manufacturer Product Number | BB-UL-TEP/35 |
Description | FAZ UL EXT. TERM. - 35MM (2-14 A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,20000 Kč | 473,20 Kč |
| 5 | 412,49600 Kč | 2 062,48 Kč |
| 10 | 390,79300 Kč | 3 907,93 Kč |
| 30 | 361,01467 Kč | 10 830,44 Kč |
| 50 | 348,84480 Kč | 17 442,24 Kč |
| 100 | 333,82770 Kč | 33 382,77 Kč |
| 250 | 316,33520 Kč | 79 083,80 Kč |
| 500 | 304,67560 Kč | 152 337,80 Kč |
| Unit Price without VAT: | 473,20000 Kč |
|---|---|
| Unit Price with VAT: | 572,57200 Kč |


