2 Circuit 0.687" (17.45mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.687" (17.45mm) Barrier Block Connector, Screws
TB400-02
TB400-02

TB400-02

DigiKey Part Number
283-4032-ND
Manufacturer
Manufacturer Product Number
TB400-02
Description
CONN BARRIER STRIP 2CIRC 0.687"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Circuit 0.687" (17.45mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.687" (17.45mm)
Number of Rows
2
Current Rating (Amps)
75A
Voltage Rating
600V
Wire Gauge
6-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 251
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
10283,01100 Kč2 830,11 Kč
25252,21960 Kč6 305,49 Kč
50233,83800 Kč11 691,90 Kč
100219,09310 Kč21 909,31 Kč
250204,20892 Kč51 052,23 Kč
500195,74378 Kč97 871,89 Kč
1 000189,16657 Kč189 166,57 Kč
Manufacturers Standard Package
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč