
O-2 | |
|---|---|
DigiKey Part Number | 364-O-2-ND |
Manufacturer | |
Manufacturer Product Number | O-2 |
Description | CONN BARRIER STRIP 2CIRC 1.86" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 1.860" (47.24mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 1.860" (47.24mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 125A | |
Voltage Rating | 600V | |
Wire Gauge | 1/0 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,38000 Kč | 1 312,38 Kč |
| 10 | 963,01000 Kč | 9 630,10 Kč |
| 30 | 861,13500 Kč | 25 834,05 Kč |
| 50 | 824,88120 Kč | 41 244,06 Kč |
| 100 | 784,86320 Kč | 78 486,32 Kč |
| 250 | 745,09892 Kč | 186 274,73 Kč |
| Unit Price without VAT: | 1 312,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,97980 Kč |



