TB345-02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 25
Unit Price: 52,76000 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 24,46550 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB345-02

DigiKey Part Number
TB345-02-ND
Manufacturer
Manufacturer Product Number
TB345-02
Description
CONN BARRIER STRIP 2CIRC 0.562"
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
2 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.562" (14.27mm)
Number of Rows
2
Current Rating (Amps)
45A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50118,35580 Kč5 917,79 Kč
Manufacturers Standard Package
Unit Price without VAT:118,35580 Kč
Unit Price with VAT:143,21052 Kč