
562010020 | |
|---|---|
DigiKey Part Number | 364-562010020-ND |
Manufacturer | |
Manufacturer Product Number | 562010020 |
Description | CONN BARRIER STRIP 2CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,19000 Kč | 172,19 Kč |
| 10 | 122,13200 Kč | 1 221,32 Kč |
| 25 | 107,61600 Kč | 2 690,40 Kč |
| 50 | 98,74980 Kč | 4 937,49 Kč |
| 100 | 91,52120 Kč | 9 152,12 Kč |
| 250 | 84,12000 Kč | 21 030,00 Kč |
| 500 | 79,86244 Kč | 39 931,22 Kč |
| 1 000 | 76,53001 Kč | 76 530,01 Kč |
| Unit Price without VAT: | 172,19000 Kč |
|---|---|
| Unit Price with VAT: | 208,34990 Kč |



