Image for TB300-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB300-12

DigiKey Part Number
2041-TB300-12-ND
Manufacturer
Manufacturer Product Number
TB300-12
Description
CONN BARRIER STRP 12CIRC 0.562"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.562" (14.27mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1685,79000 Kč685,79 Kč
10494,31400 Kč4 943,14 Kč
25444,44360 Kč11 111,09 Kč
50415,07580 Kč20 753,79 Kč
100391,72190 Kč39 172,19 Kč
250368,33432 Kč92 083,58 Kč
500355,11566 Kč177 557,83 Kč
Manufacturers Standard Package
Unit Price without VAT:685,79000 Kč
Unit Price with VAT:829,80590 Kč