
T60060-3CR | |
|---|---|
DigiKey Part Number | 283-3389-ND |
Manufacturer | |
Manufacturer Product Number | T60060-3CR |
Description | FUSE BLOCK CART 600V 60A CHASSIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 1.56" L (20.65mm x 39.7mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 737,17000 Kč | 3 737,17 Kč |
| 5 | 3 098,26400 Kč | 15 491,32 Kč |
| 10 | 2 856,49700 Kč | 28 564,97 Kč |
| 50 | 2 361,01920 Kč | 118 050,96 Kč |
| Unit Price without VAT: | 3 737,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 521,97570 Kč |


