
LP-CC-12 | |
|---|---|
DigiKey Part Number | 2041-1085-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-12 |
Description | FUSE CARTRIDGE 12A 600VAC/150VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,81000 Kč | 1 872,81 Kč |
| 5 | 1 553,34800 Kč | 7 766,74 Kč |
| 10 | 1 432,54700 Kč | 14 325,47 Kč |
| 50 | 1 185,27840 Kč | 59 263,92 Kč |
| 100 | 1 164,53650 Kč | 116 453,65 Kč |
| Unit Price without VAT: | 1 872,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 266,10010 Kč |






