Limitron KTK-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTK-R-4

DigiKey Part Number
283-3461-ND
Manufacturer
Manufacturer Product Number
KTK-R-4
Description
FUSE CARTRIDGE 4A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 662,74000 Kč1 662,74 Kč
51 379,15400 Kč6 895,77 Kč
101 271,96700 Kč12 719,67 Kč
501 052,58420 Kč52 629,21 Kč
1001 021,51440 Kč102 151,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 662,74000 Kč
Unit Price with VAT:2 011,91540 Kč