2A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTK-R-2

DigiKey Part Number
283-3071-ND
Manufacturer
Manufacturer Product Number
KTK-R-2
Description
FUSE CARTRIDGE 2A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 569,39000 Kč1 569,39 Kč
51 301,66600 Kč6 508,33 Kč
101 200,54000 Kč12 005,40 Kč
50993,53720 Kč49 676,86 Kč
100914,98580 Kč91 498,58 Kč
250832,30864 Kč208 077,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 569,39000 Kč
Unit Price with VAT:1 898,96190 Kč