
KTK-R-12 | |
|---|---|
DigiKey Part Number | 283-3200-ND |
Manufacturer | |
Manufacturer Product Number | KTK-R-12 |
Description | FUSE CARTRIDGE 12A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 12A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 692,23000 Kč | 1 692,23 Kč |
| 5 | 1 403,54800 Kč | 7 017,74 Kč |
| 10 | 1 294,48500 Kč | 12 944,85 Kč |
| 50 | 1 071,17520 Kč | 53 558,76 Kč |
| 100 | 986,43140 Kč | 98 643,14 Kč |
| Unit Price without VAT: | 1 692,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 047,59830 Kč |






