
NON-30 | |
|---|---|
DigiKey Part Number | 2041-1123-ND |
Manufacturer | |
Manufacturer Product Number | NON-30 |
Description | FUSE CARTRIDGE 30A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 125 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class K5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 30A | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,92000 Kč | 393,92 Kč |
| 5 | 326,85400 Kč | 1 634,27 Kč |
| 10 | 301,55200 Kč | 3 015,52 Kč |
| 50 | 249,92660 Kč | 12 496,33 Kč |
| 100 | 230,37120 Kč | 23 037,12 Kč |
| 250 | 209,84560 Kč | 52 461,40 Kč |
| Unit Price without VAT: | 393,92000 Kč |
|---|---|
| Unit Price with VAT: | 476,64320 Kč |

