
KTK-5 | |
|---|---|
DigiKey Part Number | 283-2463-ND |
Manufacturer | |
Manufacturer Product Number | KTK-5 |
Description | FUSE CARTRIDGE 5A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 561,63000 Kč | 1 561,63 Kč |
| 5 | 1 295,33400 Kč | 6 476,67 Kč |
| 10 | 1 194,68400 Kč | 11 946,84 Kč |
| 50 | 988,69600 Kč | 49 434,80 Kč |
| 100 | 910,52300 Kč | 91 052,30 Kč |
| 250 | 828,51324 Kč | 207 128,31 Kč |
| Unit Price without VAT: | 1 561,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 889,57230 Kč |



