10A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTK-10

DigiKey Part Number
283-2466-ND
Manufacturer
Manufacturer Product Number
KTK-10
Description
FUSE CARTRIDGE 10A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 574,22000 Kč1 574,22 Kč
51 305,78200 Kč6 528,91 Kč
101 204,31900 Kč12 043,19 Kč
50996,67000 Kč49 833,50 Kč
100917,86670 Kč91 786,67 Kč
250835,19544 Kč208 798,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 574,22000 Kč
Unit Price with VAT:1 904,80620 Kč